Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP40, 680 Series

Номер на артикул на RS: 734-5704Марка: binder№ по каталога на производителя: 09-0330-00-12
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Body Orientation

Straight

Series

680

Voltage Rating

60.0 V

Shell Size

17.2

Mating Type

Screw Lock

Housing Material

Metal

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Miniature Connectors - Male and Female Cable Connectors - Series 680

From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.

Features and Benefits

• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection

Applications

The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,

• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation

Environment

The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.

Binder 680 Series-Metal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,81

€ 18,81 Всеки (ex VAT)

Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP40, 680 Series
Изберете тип опаковка

€ 18,81

€ 18,81 Всеки (ex VAT)

Binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP40, 680 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 18,81
50 - 99€ 17,65
100 - 249€ 16,44
250 - 499€ 15,29
500+€ 14,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

3.0A

Body Orientation

Straight

Series

680

Voltage Rating

60.0 V

Shell Size

17.2

Mating Type

Screw Lock

Housing Material

Metal

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Miniature Connectors - Male and Female Cable Connectors - Series 680

From Binder, a selection of M16 straight plugs and sockets designed for cable mounting. The 680 series of miniature circular connectors have a screw locking mechanism according to IEC 130-9. An internal bend protection sleeve and strain relief offer maximum cable retention. With a standard contact layout, the 680 series of miniature circular connectors ensure compatibility with other circular DIN style connectors. Robust and reliable, the 680 series of circular connectors are the perfect component for a wide range of electrical and electronic systems.

Features and Benefits

• Compact miniature design
• Robust metal shells with good EMI shielding
• Internal bend protection sleeve for maximum cable stability
• M16 thread x 0.75 pitch
• Quick and easy to assemble
• Solder termination
• IP40 ingress protection

Applications

The Binder 680 series of connectors are ideal for environments that demand a miniature connection solution. With a high number of mating cycles, the 680 series provides the perfect connectivity solution for a wide range of automation applications. Some of the most common areas are,

• Industrial instrumentation
• Process control equipment
• Machine tools
• Medical equipment
• Plant equipment
• Electrical equipment
• Industrial automation

Environment

The Binder 680 series of connectors have an IP40 ingress protection rating. This means they are only suitable for indoor applications that are not exposed to any dust or moisture. The 680 range of circular connectors are not waterproof and should not be used in harsh environments.

Binder 680 Series-Metal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more