Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series

Номер на артикул на RS: 734-5899Марка: binder№ по каталога на производителя: 09-0154-70-08
brand-logo

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Series

682

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

18

Housing Material

Polymer

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Series 682, Female cable connector

Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm

Binder M16 IP40, series 682

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,49

€ 17,49 Всеки (ex VAT)

Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
Изберете тип опаковка

€ 17,49

€ 17,49 Всеки (ex VAT)

Binder Circular Connector, 8 Contacts, Cable Mount, M16 Connector, Plug, Female, IP40, 682 Series
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 17,49
50 - 99€ 16,35
100 - 249€ 15,26
250 - 499€ 14,16
500+€ 13,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Binder

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP40

Current Rating

5.0A

Series

682

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

18

Housing Material

Polymer

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

Series 682, Female cable connector

Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm

Binder M16 IP40, series 682

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от