binder Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Socket, Male, IP40, 682 Series

Технически документи
Спецификации
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
6.0A
Body Orientation
Right Angle
Series
682
Voltage Rating
250.0 V
Shell Size
17.5
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Series 682, Male cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm
Binder M16 IP40, series 682
€ 13,68
€ 13,68 Всеки (ex VAT)
Стандарт
1
€ 13,68
€ 13,68 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 13,68 |
50 - 99 | € 12,86 |
100 - 249 | € 12,00 |
250 - 499 | € 11,08 |
500+ | € 10,25 |
Технически документи
Спецификации
Brand
BinderNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP40
Current Rating
6.0A
Body Orientation
Right Angle
Series
682
Voltage Rating
250.0 V
Shell Size
17.5
Mating Type
Screw On
Housing Material
Polymer
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
+85°C
Страна на произход
Germany
Детайли за продукта
Series 682, Male cable connector
Miniatur M16 connectors IP 40, Binder series 682
Cable outlet 4-6 mm