Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mm

Номер на артикул на RS: 850-5415Марка: Big Wipes№ по каталога на производителя: 2410
brand-logo
Преглед на всички в Кърпички

Технически документи

Спецификации

Wipe Type

Disinfectant Wipes

Application

Multipurpose Cleaning

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

80

Wiper Size

200 x 300mm

Colour

Yellow

Trade Name

MULTI-PURPOSE PRO+

Repeat/Single Use

Single Use

Страна на произход

Israel

Детайли за продукта

Big Wipes Multi-Purpose (Black Top)

These ’Black Top’ multi-purpose Big Wipes are super-strong, industrial strength absorbent wipes, ideal for anyone who needs tough cleaning on the spot.
Big Wipe’s unique 4x4 formula brings together four power cleaners with four skin conditioners to ensure excellent grime removal whilst actively nourishing and protecting skin.

Features & Benefits

Power cleaners x 4: heavy-duty power cleansers remove oil, grease, silicone, epoxy, paint, adhesives, PU foam, and more.
Skin conditioners x 4: includes Aloe Vera for natural healing; Lanolin for moisturisation and protection; Glycerine to soften skin and improve absorption; Vitamin E to protect and repair cell membranes.
Wiper material: using cutting-edge fabric technology; triple-layered, quilted, textured surface; superior absorption and strength; lint-free and highly tear resistant – all designed to minise the number of wipes required for each task.
Formula features: 99%+ effectiveness rating for anti-bacterial action; water-based, biodegradable, preservative-free formula prevents skin irritation – zero irritation recorded during controlled dermatological tests.

Application & Usage

No water required for heavy duty cleaning of hands, surfaces or tools
Ideal for tradespeople on the move
Clean spills immediately for best results

Информацията за складовите наличности временно не е налична.

P.O.A.

Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mm

P.O.A.

Big Wipes MULTI-PURPOSE PRO+ Wet Disinfectant Wipes, Dispenser Box of 80, 200 x 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Wipe Type

Disinfectant Wipes

Application

Multipurpose Cleaning

Wet/Dry

Wet

Package Type

Dispenser Box

Number of Wipes per Pack

80

Wiper Size

200 x 300mm

Colour

Yellow

Trade Name

MULTI-PURPOSE PRO+

Repeat/Single Use

Single Use

Страна на произход

Israel

Детайли за продукта

Big Wipes Multi-Purpose (Black Top)

These ’Black Top’ multi-purpose Big Wipes are super-strong, industrial strength absorbent wipes, ideal for anyone who needs tough cleaning on the spot.
Big Wipe’s unique 4x4 formula brings together four power cleaners with four skin conditioners to ensure excellent grime removal whilst actively nourishing and protecting skin.

Features & Benefits

Power cleaners x 4: heavy-duty power cleansers remove oil, grease, silicone, epoxy, paint, adhesives, PU foam, and more.
Skin conditioners x 4: includes Aloe Vera for natural healing; Lanolin for moisturisation and protection; Glycerine to soften skin and improve absorption; Vitamin E to protect and repair cell membranes.
Wiper material: using cutting-edge fabric technology; triple-layered, quilted, textured surface; superior absorption and strength; lint-free and highly tear resistant – all designed to minise the number of wipes required for each task.
Formula features: 99%+ effectiveness rating for anti-bacterial action; water-based, biodegradable, preservative-free formula prevents skin irritation – zero irritation recorded during controlled dermatological tests.

Application & Usage

No water required for heavy duty cleaning of hands, surfaces or tools
Ideal for tradespeople on the move
Clean spills immediately for best results