Bicotest T625 TDR Cable Fault Locator, 20000m, RS232C Interface

Номер на артикул на RS: 267-1862Марка: Bicotest№ по каталога на производителя: 10/T625/11/A
brand-logo

Технически документи

Спецификации

Best Accuracy

±0.24 %

Maximum Range

20000m

Resolution

0.1 %

Cable Type

LV Mains Cables, Twisted Pair

Maximum Pulse Width

2.25µs

Minimum Pulse Width

24ns

Pulse Amplitude

24V

Output Impedance

100Ω

Velocity Factor/Propagation Velocity

300m/µs

Interface Type

RS232C

Battery Life

12 h

Battery Type

C

Display Type

LCD

Power Source

Battery

Width

183mm

Length

300mm

Dimensions

300 x 183 x 75mm

Minimum Operating Temperature

-5°C

Height

75mm

Model Number p

T625

Weight

2.5kg

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

T625

Suitable for twisted pair, signal and LV mains cables
8 test modes
12 on-board memories
Dual inputs for pair of phase comparison and split/re-split location
Full screen height, clear trace display with back light facility
Easy to operate
On-screen help menu, including Operation, Cable Type, Measurement units, Dielectric and Marker Cursor
Low noise display
High accuracy
High sensitivity
Full PC compatibility via X600 interface/PC display software
For LV mains cables, recommended safety accessories are the mains blocking filters T600FD (dual input) or T600Fs (single input) (stock No. 267-1884)

Supplied with

X600 traceability software, rechargeable batteries, charger, operating manual, black and white colour coded test leads and clips, field carry case and accessories pouch.

Може да се интересувате от
Megger TDR2050 Time Domain Reflectometers, 20000m
€ 5 579,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bicotest T625 TDR Cable Fault Locator, 20000m, RS232C Interface

P.O.A.

Bicotest T625 TDR Cable Fault Locator, 20000m, RS232C Interface
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Megger TDR2050 Time Domain Reflectometers, 20000m
€ 5 579,93Всеки (ex VAT)

Технически документи

Спецификации

Best Accuracy

±0.24 %

Maximum Range

20000m

Resolution

0.1 %

Cable Type

LV Mains Cables, Twisted Pair

Maximum Pulse Width

2.25µs

Minimum Pulse Width

24ns

Pulse Amplitude

24V

Output Impedance

100Ω

Velocity Factor/Propagation Velocity

300m/µs

Interface Type

RS232C

Battery Life

12 h

Battery Type

C

Display Type

LCD

Power Source

Battery

Width

183mm

Length

300mm

Dimensions

300 x 183 x 75mm

Minimum Operating Temperature

-5°C

Height

75mm

Model Number p

T625

Weight

2.5kg

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

T625

Suitable for twisted pair, signal and LV mains cables
8 test modes
12 on-board memories
Dual inputs for pair of phase comparison and split/re-split location
Full screen height, clear trace display with back light facility
Easy to operate
On-screen help menu, including Operation, Cable Type, Measurement units, Dielectric and Marker Cursor
Low noise display
High accuracy
High sensitivity
Full PC compatibility via X600 interface/PC display software
For LV mains cables, recommended safety accessories are the mains blocking filters T600FD (dual input) or T600Fs (single input) (stock No. 267-1884)

Supplied with

X600 traceability software, rechargeable batteries, charger, operating manual, black and white colour coded test leads and clips, field carry case and accessories pouch.

Може да се интересувате от
Megger TDR2050 Time Domain Reflectometers, 20000m
€ 5 579,93Всеки (ex VAT)