10kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

Номер на артикул на RS: 625-3266Марка: BI Technologies№ по каталога на производителя: 89PR-10K

Технически документи

Спецификации

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от