20kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67
Технически документи
Спецификации
Brand
BI TechnologiesMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BI TechnologiesMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C