20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust BI Technologies, 64

Номер на артикул на RS: 625-3711Марка: BI Technologies№ по каталога на производителя: 64WR 20K
brand-logo

Технически документи

Спецификации

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust BI Technologies, 64

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust BI Technologies, 64
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

12

Orientation

Top Adjust

Power Rating

0.25W

Series

64

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.35mm

Shaft Diameter

1.78 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Страна на произход

Mexico

Детайли за продукта

64 Series 15-turn Cermet Trimmers

15-turn cermet potentiometers.
Screwdriver-adjusted.
Sealed for common cleaning methods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от