Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BG Electrical Junction Box, IP66, 5 Terminals, 110 x 110 x 62mm

Номер на артикул на RS: 699-7118Марка: BG Electrical№ по каталога на производителя: WPJB-02
brand-logo

Технически документи

Спецификации

Dimensions L x W x H

110 x 110 x 62mm

Dimensions (L x W x H)

110 x 110 x 62mm

Length

62mm

Width

110mm

Height

110mm

IP Rating

IP66

Number of Terminals

5

Number of Ways

5

Cable Entry

M20 Knock out

Страна на произход

China

Детайли за продукта

RS PRO Heavy Duty Outdoor Junction Box

Introducing the RS PRO weatherproof junction box. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Internally there is a 5 pole terminal connector block which accepts 2.5 mm² cables, externally there are knockouts for cable entries on all sides. This heavy duty junction box has an IP66 rating which offers protection from water, dirt and debris.

Why would you buy this product?

This heavy-duty outdoor junction box is weather and dust proof with an IP66 rating, ideal for gardens, workshops and commercial environments.
• 5 Way 57 A terminal block
• Each pole will accept 4 x 2.5 mm cables
• 1 cut out entry at the rear
• Multiple gland entries

Features and Benefits

• Knockouts
• 5 pole terminal block
• 10 mm² wire capacity
• Colour matched covers to seal the fixing screws
• Weatherproof

Dimensions

• L.62.2 mm x W.110 mm x H.110 mm

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification

• IP66

FAQs
What’s included in the box?

Junction box, 5-Pole terminal block and screws

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected

Информацията за складовите наличности временно не е налична.

€ 10,78

€ 10,78 Всеки (ex VAT)

BG Electrical Junction Box, IP66, 5 Terminals, 110 x 110 x 62mm

€ 10,78

€ 10,78 Всеки (ex VAT)

BG Electrical Junction Box, IP66, 5 Terminals, 110 x 110 x 62mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,78
10 - 49€ 10,26
50+€ 9,71

Технически документи

Спецификации

Dimensions L x W x H

110 x 110 x 62mm

Dimensions (L x W x H)

110 x 110 x 62mm

Length

62mm

Width

110mm

Height

110mm

IP Rating

IP66

Number of Terminals

5

Number of Ways

5

Cable Entry

M20 Knock out

Страна на произход

China

Детайли за продукта

RS PRO Heavy Duty Outdoor Junction Box

Introducing the RS PRO weatherproof junction box. Designed as a solution to connect and protect cable wiring both indoor and outdoor. Internally there is a 5 pole terminal connector block which accepts 2.5 mm² cables, externally there are knockouts for cable entries on all sides. This heavy duty junction box has an IP66 rating which offers protection from water, dirt and debris.

Why would you buy this product?

This heavy-duty outdoor junction box is weather and dust proof with an IP66 rating, ideal for gardens, workshops and commercial environments.
• 5 Way 57 A terminal block
• Each pole will accept 4 x 2.5 mm cables
• 1 cut out entry at the rear
• Multiple gland entries

Features and Benefits

• Knockouts
• 5 pole terminal block
• 10 mm² wire capacity
• Colour matched covers to seal the fixing screws
• Weatherproof

Dimensions

• L.62.2 mm x W.110 mm x H.110 mm

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification

• IP66

FAQs
What’s included in the box?

Junction box, 5-Pole terminal block and screws

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected