Технически документи
Спецификации
Brand
BG ElectricalOutput Voltage
207 → 253V dc
Output Current
6 → 32A
Output Power
7.4kW
Number of Sockets
1
Length
123mm
Socket Type
Type 2
Width
224mm
Connectivity Type
4G/LAN/WiFi
Height
297mm
Mounting Type
Floor Standing, Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Страна на произход
China
€ 931,15
€ 931,15 Всеки (ex VAT)
1
€ 931,15
€ 931,15 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 931,15 |
5 - 9 | € 903,21 |
10 - 24 | € 875,28 |
25 - 49 | € 847,34 |
50+ | € 819,41 |
Технически документи
Спецификации
Brand
BG ElectricalOutput Voltage
207 → 253V dc
Output Current
6 → 32A
Output Power
7.4kW
Number of Sockets
1
Length
123mm
Socket Type
Type 2
Width
224mm
Connectivity Type
4G/LAN/WiFi
Height
297mm
Mounting Type
Floor Standing, Wall Mount
EV Charging Level
2
For Use With
Charging Electric Vehicles
Tethered/Untethered
Untethered
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Страна на произход
China