Betaduct Grey Slotted Panel Trunking - Open Slot, W100 mm x D50mm, L2m, Noryl

Номер на артикул на RS: 751-2538Марка: Betaduct№ по каталога на производителя: 20470103
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Width

100 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Noryl

Length

2m

Slot Type

Open

Страна на произход

United Kingdom

Детайли за продукта

Halogen Free Narrow Slot Trunking

A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centre’s, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C

Supplied with

Lid

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Betaduct Grey Slotted Panel Trunking - Open Slot, W100 mm x D50mm, L2m, Noryl

P.O.A.

Each (In a Pack of 4) (ex VAT)

Betaduct Grey Slotted Panel Trunking - Open Slot, W100 mm x D50mm, L2m, Noryl
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Width

100 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Noryl

Length

2m

Slot Type

Open

Страна на произход

United Kingdom

Детайли за продукта

Halogen Free Narrow Slot Trunking

A lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics
Ideal for use with slimmer terminal blocks where more access is required
Improves appearance of panels with cables out in best position
For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear
Ideal for use in applications where danger to members of the public is a concern (such as public buildings, shopping centre’s, hospitals, airport terminals, stadiums) as well as a variety of hostile environments.
Available in 15 sizes
Slot pitch: 10mm, Slot width: 4mm, Webs: 6mm
Recommended fixing method: Betaduct rivets or washers
Service temperature range -25 to +90°C

Supplied with

Lid

Може да се интересувате от