Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Betaduct Black Slotted Panel Trunking - Open Slot, W107 mm x D104mm, L2m, PVC

Номер на артикул на RS: 753-7607Марка: Betaduct№ по каталога на производителя: 10000000
brand-logo
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Width

107 mm

Depth

104mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Страна на произход

United Kingdom

Детайли за продукта

PVC Open Slot - Black

From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.

The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking is ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.

Features and Benefits

• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Betaduct Black Slotted Panel Trunking - Open Slot, W107 mm x D104mm, L2m, PVC

P.O.A.

Each (In a Pack of 4) (ex VAT)

Betaduct Black Slotted Panel Trunking - Open Slot, W107 mm x D104mm, L2m, PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Width

107 mm

Depth

104mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Страна на произход

United Kingdom

Детайли за продукта

PVC Open Slot - Black

From Betaduct, this open slot PVC cable trunking is a versatile solution for cable management. The cable trunking has a snap on lid that allows easy access. The open slot construction also allows for cables to be threaded into and out of the trunking at any point.

The trunking also features pre-punched fixing slots to DIN 43659 for ease of chassis mounting. This cable trunking is ideal for any situation where cable protection and organization is required, such as power and network leads in office setups, or for IT applications.

Features and Benefits

• Self-extinguishing PVC to UL94-V0 flammability rating
• Suitable for temperatures up to +60°C
• Fire rating approvals to UL94-V0, CSA C22·2
• Lloyds Register listed
• UK rail authority approvals listed

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

Може да се интересувате от