Технически документи
Спецификации
Brand
BesseyType
Lever Clamp
Jaw Opening
300mm
Jaw Depth
140mm
Operating Tension
8.5kN
Weight
2.2kg
Страна на произход
Germany
Детайли за продукта
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps
€ 93,81
€ 93,81 Всеки (ex VAT)
1
€ 93,81
€ 93,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BesseyType
Lever Clamp
Jaw Opening
300mm
Jaw Depth
140mm
Operating Tension
8.5kN
Weight
2.2kg
Страна на произход
Germany
Детайли за продукта
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps