Bessey 190 mm Straight Tin Snips

Номер на артикул на RS: 125-3792Марка: Bessey№ по каталога на производителя: D48-2
brand-logo

Технически документи

Спецификации

Brand

Bessey

Type of Cut

Straight

Overall Length

190 mm

Детайли за продукта

Bessey Multi-purpose Cutters

Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort. These versatile snips are equally at home in the toolbox or garden shed. The stainless steel blades are suitable for cutting thin metal sheets and various soft materials. Ideal for cutting flowers and light pruning. The handles are plastic with a soft cushion insert for comfort and to prevent slipping.

Features and Benefits

ERGO-handle for increased comfort, reduces hand fatigue
Cutter head made of stainless steel
Ergonomically designed plastic handles
Spring opens cutters automatically
Reliable locking catch, easily operated with the thumb

€ 21,25

€ 21,25 Всеки (ex VAT)

Bessey 190 mm Straight Tin Snips

€ 21,25

€ 21,25 Всеки (ex VAT)

Bessey 190 mm Straight Tin Snips

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bessey

Type of Cut

Straight

Overall Length

190 mm

Детайли за продукта

Bessey Multi-purpose Cutters

Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort. These versatile snips are equally at home in the toolbox or garden shed. The stainless steel blades are suitable for cutting thin metal sheets and various soft materials. Ideal for cutting flowers and light pruning. The handles are plastic with a soft cushion insert for comfort and to prevent slipping.

Features and Benefits

ERGO-handle for increased comfort, reduces hand fatigue
Cutter head made of stainless steel
Ergonomically designed plastic handles
Spring opens cutters automatically
Reliable locking catch, easily operated with the thumb