Bessey 180 mm Straight Tin Snips for Carbon Steel

Номер на артикул на RS: 125-3784Марка: Bessey№ по каталога на производителя: D15AL
brand-logo

Технически документи

Спецификации

Brand

Bessey

Type of Cut

Straight

Overall Length

180 mm

Material Cut

Carbon Steel

Детайли за продукта

Bessey Shape and Straight Cutting Snips

Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort.

Features and Benefits

For long continuous, straight and curved cuts
Small forged heads have optimised blade geometry perfect for cutting small radii and in confined spaces
Compact design results in the highest performance with the minimum of effort
Ergonomic handle for increased comfort reduced hand fatigue
Available in right or left cutting versions

Информацията за складовите наличности временно не е налична.

€ 29,81

€ 29,81 Всеки (ex VAT)

Bessey 180 mm Straight Tin Snips for Carbon Steel

€ 29,81

€ 29,81 Всеки (ex VAT)

Bessey 180 mm Straight Tin Snips for Carbon Steel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bessey

Type of Cut

Straight

Overall Length

180 mm

Material Cut

Carbon Steel

Детайли за продукта

Bessey Shape and Straight Cutting Snips

Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces. The compact design results in the highest performance with the minimum of effort.

Features and Benefits

For long continuous, straight and curved cuts
Small forged heads have optimised blade geometry perfect for cutting small radii and in confined spaces
Compact design results in the highest performance with the minimum of effort
Ergonomic handle for increased comfort reduced hand fatigue
Available in right or left cutting versions