Round Anti Static Brush, Plastic

Номер на артикул на RS: 834-8139Марка: Bernstein№ по каталога на производителя: 7-421Distrelec Article No.: 30123917
brand-logo

Технически документи

Спецификации

Material

Plastic

Shape

Round

Length

165mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Shape

Round

Bristle Length

15mm

Handle Length

150mm

Bristle Material

Natural

Bristle Width

6mm

Страна на произход

Israel

Детайли за продукта

ESD Safe Brushes

ESD brushes for the thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive handle and natural conductive bristles
ESD protective symbol stamped on tool
Highly resilient, durable and abrasion resistant

ESD Production Tools

Може да се интересувате от
Circular Anti Static Brush, Plastic
€ 33,88Всеки (ex VAT)

€ 21,01

€ 21,01 Всеки (ex VAT)

Round Anti Static Brush, Plastic

€ 21,01

€ 21,01 Всеки (ex VAT)

Round Anti Static Brush, Plastic

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Circular Anti Static Brush, Plastic
€ 33,88Всеки (ex VAT)

Технически документи

Спецификации

Material

Plastic

Shape

Round

Length

165mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Shape

Round

Bristle Length

15mm

Handle Length

150mm

Bristle Material

Natural

Bristle Width

6mm

Страна на произход

Israel

Детайли за продукта

ESD Safe Brushes

ESD brushes for the thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive handle and natural conductive bristles
ESD protective symbol stamped on tool
Highly resilient, durable and abrasion resistant

ESD Production Tools

Може да се интересувате от
Circular Anti Static Brush, Plastic
€ 33,88Всеки (ex VAT)