Bernstein 160 mm, Nickel Plated Steel, Serrated, Tweezers

Номер на артикул на RS: 660-9505Марка: Bernstein№ по каталога на производителя: 5-155
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

Nickel Plated Steel

Overall Length

160 mm

Point Type

Serrated

Tip Size

Fine

Страна на произход

Germany

Детайли за продукта

Bernstein Crossed Self Locking Tweezers

Professional crossed tweezers manufactured from high quality Steel with finely serrated tips for excellent grip. Ideal for use in the jewellery assembly, intricate detailed working and retrieval duties due to the precision machining and easy intuitive tip control.

Finely serrated tips for increased grip and control
Corrosion resistant
Wear resistant

Може да се интересувате от

€ 17,72

€ 17,72 Всеки (ex VAT)

Bernstein 160 mm, Nickel Plated Steel, Serrated, Tweezers

€ 17,72

€ 17,72 Всеки (ex VAT)

Bernstein 160 mm, Nickel Plated Steel, Serrated, Tweezers

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Material

Nickel Plated Steel

Overall Length

160 mm

Point Type

Serrated

Tip Size

Fine

Страна на произход

Germany

Детайли за продукта

Bernstein Crossed Self Locking Tweezers

Professional crossed tweezers manufactured from high quality Steel with finely serrated tips for excellent grip. Ideal for use in the jewellery assembly, intricate detailed working and retrieval duties due to the precision machining and easy intuitive tip control.

Finely serrated tips for increased grip and control
Corrosion resistant
Wear resistant

Може да се интересувате от