Bernstein 120 mm, Stainless Steel, Pointed, ESD Tweezers

Номер на артикул на RS: 834-8199Марка: Bernstein№ по каталога на производителя: 5-076-13
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

Stainless Steel

Orientation

Straight

Overall Length

120 mm

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Страна на произход

Italy

Детайли за продукта

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

Информацията за складовите наличности временно не е налична.

€ 21,36

€ 21,36 Всеки (ex VAT)

Bernstein 120 mm, Stainless Steel, Pointed, ESD Tweezers

€ 21,36

€ 21,36 Всеки (ex VAT)

Bernstein 120 mm, Stainless Steel, Pointed, ESD Tweezers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Material

Stainless Steel

Orientation

Straight

Overall Length

120 mm

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Страна на произход

Italy

Детайли за продукта

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job