Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bernstein 120 mm, Stainless Steel, Sickle, ESD Tweezers

Номер на артикул на RS: 112-320Марка: Bernstein№ по каталога на производителя: 5-055-13Distrelec Article No.: 18043283
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

Stainless Steel

Overall Length

120 mm

Point Type

Sickle

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18043283

Страна на произход

Germany

Детайли за продукта

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, ESD Tweezers
€ 36,44Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 19,90

€ 19,90 Всеки (ex VAT)

Bernstein 120 mm, Stainless Steel, Sickle, ESD Tweezers

€ 19,90

€ 19,90 Всеки (ex VAT)

Bernstein 120 mm, Stainless Steel, Sickle, ESD Tweezers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, ESD Tweezers
€ 36,44Всеки (ex VAT)

Технически документи

Спецификации

Material

Stainless Steel

Overall Length

120 mm

Point Type

Sickle

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18043283

Страна на произход

Germany

Детайли за продукта

Bernstein ESD Precision Surface Mount Tweezers (SA)

ESD safe dissipative precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT where Electrostatic Discharge is a concern.

Small extremely hard precision machined tips for unrivalled strength and durability
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job

Може да се интересувате от
RS PRO 120 mm, Stainless Steel, ESD Tweezers
€ 36,44Всеки (ex VAT)