Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic

Номер на артикул на RS: 410-7206Марка: Bernstein AG№ по каталога на производителя: SKI-U1Z M3
brand-logo
Преглед на всички в Safety Interlock Switches

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP65

Number of Head Directions

4

Series

SKI

Maximum Current

3A

Minimum Operating Temperature

-30°C

Depth

30.5mm

Width

31mm

Maximum Operating Temperature

+80°C

Length

111.25mm

Страна на произход

Germany

Детайли за продукта

SKI/SKT Safety Switch

Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65

SKI

Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.

SKT

Dimensions: 83 x 30 x 27 mm
2 output contacts max.

Approvals

UL, CSA and BG-approved

Interlock Switch

Информацията за складовите наличности временно не е налична.

€ 39,24

€ 39,24 Всеки (ex VAT)

Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic

€ 39,24

€ 39,24 Всеки (ex VAT)

Bernstein AG SKI Safety Interlock Switch, 1NC/1NO, Keyed Actuator Included, Glass Fibre Reinforced Thermoplastic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 39,24
10 - 14€ 37,24
15+€ 35,98

Технически документи

Спецификации

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

240V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP65

Number of Head Directions

4

Series

SKI

Maximum Current

3A

Minimum Operating Temperature

-30°C

Depth

30.5mm

Width

31mm

Maximum Operating Temperature

+80°C

Length

111.25mm

Страна на произход

Germany

Детайли за продукта

SKI/SKT Safety Switch

Insulation encapsulated
Fastening dimension according to EN 50047
Actuation in 8 directions, horizontal and vertical
Actuator 3-way coded
Positive break NCC, electrically isolated
Protection rating IP65

SKI

Dimensions: 100 x 31 x 30.5 mm
3 output contacts max.

SKT

Dimensions: 83 x 30 x 27 mm
2 output contacts max.

Approvals

UL, CSA and BG-approved

Interlock Switch