Bernstein AG I49 Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, Plastic Housing

Номер на артикул на RS: 136-3203Марка: Bernstein AG№ по каталога на производителя: 6089117053
brand-logo

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

Cable

Series

I49

Length

30mm

Width

16mm

Depth

70mm

Mechanical Life

10000000Cycles

Mounting Orientation

Horizontal

Страна на произход

Italy

Детайли за продукта

I49 - Plastic Limit Switch

Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.

Features & Benefits

High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator

Bernstein

Информацията за складовите наличности временно не е налична.

€ 40,70

€ 40,70 Всеки (ex VAT)

Bernstein AG I49 Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, Plastic Housing

€ 40,70

€ 40,70 Всеки (ex VAT)

Bernstein AG I49 Series Roller Plunger Limit Switch, NO/NC, IP67, SPST, Plastic Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

Cable

Series

I49

Length

30mm

Width

16mm

Depth

70mm

Mechanical Life

10000000Cycles

Mounting Orientation

Horizontal

Страна на произход

Italy

Детайли за продукта

I49 - Plastic Limit Switch

Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.

Features & Benefits

High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator

Bernstein