Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case Material, DPDT

Номер на артикул на RS: 136-3185Марка: Bernstein AG№ по каталога на производителя: F1-ZSDR
brand-logo

Технически документи

Спецификации

Contact Configuration

DPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

F1

Switch Operation

Latching

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP67

Guard Cover

Yes

Width

220mm

Height

60mm

Length

70mm

Dimensions

70 x 220 x 60mm

Number of Pedals

1

Depth

60mm

Страна на произход

Germany

Детайли за продукта

F1 Series

Professional range of Bernstein IP67 rated limit switches from the F1 series. All models are made from aluminium diecast and are highly reliable and excellent quality.

Features & Benefits

Cable entry: M20 x 1.5
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever

Информацията за складовите наличности временно не е налична.

€ 384,46

€ 384,46 Всеки (ex VAT)

Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case Material, DPDT

€ 384,46

€ 384,46 Всеки (ex VAT)

Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case Material, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Contact Configuration

DPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

F1

Switch Operation

Latching

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP67

Guard Cover

Yes

Width

220mm

Height

60mm

Length

70mm

Dimensions

70 x 220 x 60mm

Number of Pedals

1

Depth

60mm

Страна на произход

Germany

Детайли за продукта

F1 Series

Professional range of Bernstein IP67 rated limit switches from the F1 series. All models are made from aluminium diecast and are highly reliable and excellent quality.

Features & Benefits

Cable entry: M20 x 1.5
Protection rating IP67
Contact Type: 1NC, 2NO
Aluminium diecast enclosure
Actuator: Foot lever