Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bernstein AG C2 Series Plunger Interlock Switch, NO/NC, IP20, Glass Reinforced Plastic (GRP) Housing

Номер на артикул на RS: 410-7341Марка: Bernstein AG№ по каталога на производителя: C2-SU1Z
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP20

Housing Material

Glass Reinforced Plastic (GRP)

Connection Type

Screw

Series

C2

Length

44mm

Depth

21mm

Width

26mm

Mounting Orientation

Front

Mechanical Life

3000000Cycles

Mounting Orientation

Front

Страна на произход

Hungary

Детайли за продукта

Combi C2 — compact limit switch, plastic

Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid

Approvals

UL, CSA

Safety Limit Switch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,37

€ 18,37 Всеки (ex VAT)

Bernstein AG C2 Series Plunger Interlock Switch, NO/NC, IP20, Glass Reinforced Plastic (GRP) Housing

€ 18,37

€ 18,37 Всеки (ex VAT)

Bernstein AG C2 Series Plunger Interlock Switch, NO/NC, IP20, Glass Reinforced Plastic (GRP) Housing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,37
10 - 14€ 17,42
15+€ 16,90
Може да се интересувате от

Технически документи

Спецификации

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP20

Housing Material

Glass Reinforced Plastic (GRP)

Connection Type

Screw

Series

C2

Length

44mm

Depth

21mm

Width

26mm

Mounting Orientation

Front

Mechanical Life

3000000Cycles

Mounting Orientation

Front

Страна на произход

Hungary

Детайли за продукта

Combi C2 — compact limit switch, plastic

Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid

Approvals

UL, CSA

Safety Limit Switch

Може да се интересувате от