Bernstein AG C2 Series Plunger Interlock Switch, NO/NC, IP20, Glass Reinforced Plastic (GRP) Housing

Технически документи
Спецификации
Brand
Bernstein AGActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP20
Housing Material
Glass Reinforced Plastic (GRP)
Connection Type
Screw
Series
C2
Length
44mm
Depth
21mm
Width
26mm
Mounting Orientation
Front
Mechanical Life
3000000Cycles
Страна на произход
Germany
Детайли за продукта
Combi C2 — compact limit switch, plastic
Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid
Approvals
UL, CSA
Safety Limit Switch
€ 20,36
€ 20,36 Всеки (ex VAT)
1
€ 20,36
€ 20,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,36 |
10 - 14 | € 19,32 |
15+ | € 18,69 |
Технически документи
Спецификации
Brand
Bernstein AGActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP20
Housing Material
Glass Reinforced Plastic (GRP)
Connection Type
Screw
Series
C2
Length
44mm
Depth
21mm
Width
26mm
Mounting Orientation
Front
Mechanical Life
3000000Cycles
Страна на произход
Germany
Детайли за продукта
Combi C2 — compact limit switch, plastic
Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid
Approvals
UL, CSA