Технически документи
Спецификации
Brand
Bernstein AGActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
2NC
IP Rating
IP20, IP30
Housing Material
Thermoplastic
Series
C2
Length
26mm
Depth
44mm
Width
21mm
Mounting Orientation
Horizontal
Mechanical Life
1000000Cycles
Страна на произход
Hungary
Детайли за продукта
Combi C2 — compact limit switch, plastic
Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid
Approvals
UL, CSA
Safety Limit Switch
€ 21,38
€ 21,38 Всеки (ex VAT)
1
€ 21,38
€ 21,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Bernstein AGActuator Type
Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
2NC
IP Rating
IP20, IP30
Housing Material
Thermoplastic
Series
C2
Length
26mm
Depth
44mm
Width
21mm
Mounting Orientation
Horizontal
Mechanical Life
1000000Cycles
Страна на произход
Hungary
Детайли за продукта
Combi C2 — compact limit switch, plastic
Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid
Approvals
UL, CSA