Flat Anti Static Brush, Plastic

Номер на артикул на RS: 834-8133Марка: Bernstein AG№ по каталога на производителя: 7-422Distrelec Article No.: 30123918
brand-logo

Технически документи

Спецификации

Material

Plastic

Shape

Flat

Length

168mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Length

150mm

Bristle Material

Natural

Bristle Width

20mm

Handle Shape

Flat

Bristle Length

18mm

Страна на произход

Israel

Детайли за продукта

ESD Safe Brushes

ESD brushes for the thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive handle and natural conductive bristles
ESD protective symbol stamped on tool
Highly resilient, durable and abrasion resistant

ESD Production Tools

€ 27,20

€ 27,20 Всеки (ex VAT)

Flat Anti Static Brush, Plastic

€ 27,20

€ 27,20 Всеки (ex VAT)

Flat Anti Static Brush, Plastic

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Material

Plastic

Shape

Flat

Length

168mm

Dissipative

Yes

Conductive

Yes

Cleanroom

No

Complies with EN 61340-5-1

Yes

Handle Length

150mm

Bristle Material

Natural

Bristle Width

20mm

Handle Shape

Flat

Bristle Length

18mm

Страна на произход

Israel

Детайли за продукта

ESD Safe Brushes

ESD brushes for the thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive handle and natural conductive bristles
ESD protective symbol stamped on tool
Highly resilient, durable and abrasion resistant

ESD Production Tools