Bernstein AG Hall Effect Sensor, PNP Output, 17 mm, 39V

Номер на артикул на RS: 685-0892Марка: Bernstein AG№ по каталога на производителя: 6372261085
brand-logo

Технически документи

Спецификации

Output Type

PNP

Terminal Type

Wire Lead

Maximum dc Voltage

39V

Detection Range

17 mm

Switching Frequency

10 kHz

Length

40mm

Maximum Operating Temperature

+70°C

IP Rating

IP67

Dimensions

8.5 x 40 mm

Housing Material

Brass

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Страна на произход

Germany

Детайли за продукта

Magnetic sensor with Hall/magneto-resistive technology

Electronic Magnetic Sensor

Contact-free, bounce-free switching
Impervious to shocks and vibrations
Continuous short-circuit and overload proof
High switching frequency → 5000 Hz
3 m PUR connection cable
Temperature range: -20 °C → +70 °C
High IP67 protection rating

Accessories: magnet T-62 N/S

Barium ferrite
Dimensions: Ø 23 mm x 10 mm
Incl. Fixing material for 4.3 mm central bore
Temperature range: -40 °C → +150 °C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,69

€ 71,69 Всеки (ex VAT)

Bernstein AG Hall Effect Sensor, PNP Output, 17 mm, 39V

€ 71,69

€ 71,69 Всеки (ex VAT)

Bernstein AG Hall Effect Sensor, PNP Output, 17 mm, 39V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Type

PNP

Terminal Type

Wire Lead

Maximum dc Voltage

39V

Detection Range

17 mm

Switching Frequency

10 kHz

Length

40mm

Maximum Operating Temperature

+70°C

IP Rating

IP67

Dimensions

8.5 x 40 mm

Housing Material

Brass

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Страна на произход

Germany

Детайли за продукта

Magnetic sensor with Hall/magneto-resistive technology

Electronic Magnetic Sensor

Contact-free, bounce-free switching
Impervious to shocks and vibrations
Continuous short-circuit and overload proof
High switching frequency → 5000 Hz
3 m PUR connection cable
Temperature range: -20 °C → +70 °C
High IP67 protection rating

Accessories: magnet T-62 N/S

Barium ferrite
Dimensions: Ø 23 mm x 10 mm
Incl. Fixing material for 4.3 mm central bore
Temperature range: -40 °C → +150 °C

Може да се интересувате от