Bernstein AG IN62 Series Plunger Limit Switch, NC/NO, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

Номер на артикул на RS: 189-5273Марка: Bernstein AG№ по каталога на производителя: 6083000200
brand-logo

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NC/NO

IP Rating

IP67

Maximum Current

5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Series

IN62

Action Type

Slow Action, Snap Action

Length

31mm

Width

74mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Depth

30.3mm

Mounting Orientation

Screw

Operating Force

10 N

Mechanical Life

10000000Cycles

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 21,42

€ 21,42 Всеки (ex VAT)

Bernstein AG IN62 Series Plunger Limit Switch, NC/NO, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max

€ 21,42

€ 21,42 Всеки (ex VAT)

Bernstein AG IN62 Series Plunger Limit Switch, NC/NO, IP67, DPST, Thermoplastic Housing, 240V ac Max, 5A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Actuator Type

Plunger

Pole and Throw Configuration

DPST

Normal State Configuration

NC/NO

IP Rating

IP67

Maximum Current

5A

Housing Material

Glass Fibre Reinforced Thermoplastic

Maximum AC Voltage

240V

Maximum DC Voltage

24V

Connection Type

M20

Series

IN62

Action Type

Slow Action, Snap Action

Length

31mm

Width

74mm

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Depth

30.3mm

Mounting Orientation

Screw

Operating Force

10 N

Mechanical Life

10000000Cycles

Страна на произход

Germany