Технически документи
Спецификации
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Страна на произход
United States
Детайли за продукта
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.
€ 45,14
€ 0,903 Each (In a Pack of 50) (ex VAT)
50
€ 45,14
€ 0,903 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,903 | € 45,14 |
500 - 2450 | € 0,813 | € 40,63 |
2500+ | € 0,722 | € 36,12 |
Технически документи
Спецификации
Brand
BergquistDimensions
19.05 x 12.7mm
Thickness
0.152mm
Length
19.05mm
Width
12.7mm
Thermal Conductivity
0.9W/m·K
Material
Thin Film Polyimide
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 90
Material Trade Name
Sil-Pad K4
Operating Temperature Range
-60 → +180 °C
Страна на произход
United States
Детайли за продукта
Sil-Pad K4 insulators
These combine the thermal transfer properties of the Sil-Pad rubber with the high dielectric strength and excellent physical resistance of Kapton MT film.
Electrical insulators and thermal conductors.
Durable insulators.
Resistant to high voltages and do not require thermal grease to provide heat transfer.