Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 11.1 x 7.92mm

Номер на артикул на RS: 169-4640Марка: Bergquist№ по каталога на производителя: SPK10-0.006-AC-50
brand-logo

Технически документи

Спецификации

Dimensions

11.1 x 7.92mm

Thickness

0.152mm

Length

11.1mm

Width

7.92mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,22

€ 2,422 Each (In a Pack of 10) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 11.1 x 7.92mm

€ 24,22

€ 2,422 Each (In a Pack of 10) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 11.1 x 7.92mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 2,422€ 24,22
100 - 490€ 2,182€ 21,82
500+€ 1,938€ 19,38
Може да се интересувате от

Технически документи

Спецификации

Dimensions

11.1 x 7.92mm

Thickness

0.152mm

Length

11.1mm

Width

7.92mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Sil-Pad K10 insulators

High-performance insulators, which combine Kapton MT type polyamide film with the boron nitride reinforced silicon elastomer.
Electrical insulators and thermal conductors.
These replace ceramic insulators used when mechanical resistance is required.
Overcomes the risks of breaking.
Very good electrical insulation behaviour.

Може да се интересувате от