Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm

Номер на артикул на RS: 707-3361Марка: Bergquist№ по каталога на производителя: SPK10-0.006-00-54
brand-logo

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Bergquist Sil-Pad K-10

Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.

High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige

Информацията за складовите наличности временно не е налична.

€ 5,89

€ 0,589 Each (In a Pack of 10) (ex VAT)

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm

€ 5,89

€ 0,589 Each (In a Pack of 10) (ex VAT)

Bergquist Thermal Interface Pad, 0.152mm Thick, 1.3W/m·K, Thin Film Polyimide, 19.05 x 12.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,589€ 5,89
50 - 90€ 0,471€ 4,71
100 - 490€ 0,411€ 4,11
500+€ 0,396€ 3,96

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

1.3W/m·K

Material

Thin Film Polyimide

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 90

Material Trade Name

Sil-Pad K10

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Bergquist Sil-Pad K-10

Bergquist Sil-Pad K-10 is a high performance insulator, combining special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride and Alumina. Ceramic insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.

High performance Kapton® based insulator
Tough dielectric carrier against cut-through
Designed to replace ceramic insulators
Flame rating: UL 94 - V0
Thermal impedance: 0.41°C-in2/W (@50 psi)
Colour: beige