Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm

Номер на артикул на RS: 169-2262Марка: Bergquist№ по каталога на производителя: SP400-0.007-AC-54
brand-logo

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.178mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 25,32

€ 0,506 Each (In a Pack of 50) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm

€ 25,32

€ 0,506 Each (In a Pack of 50) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.178mm Thick, 0.9W/m·K, Fibreglass, 19.05 x 12.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,506€ 25,32
250 - 1200€ 0,488€ 24,42
1250 - 2450€ 0,472€ 23,59
2500 - 4950€ 0,458€ 22,88
5000+€ 0,443€ 22,17
Може да се интересувате от

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.178mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

0.9W/m·K

Material

Fibreglass

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 85

Material Trade Name

Sil-Pad 400

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Sil-Pad 400 Insulators

The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks

Може да се интересувате от