Технически документи
Спецификации
Brand
BergquistDimensions
41.91 x 28.96mm
Thickness
0.178mm
Length
41.91mm
Width
28.96mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Страна на произход
United States
Детайли за продукта
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
€ 20,80
€ 0,416 Each (In a Pack of 50) (ex VAT)
50
€ 20,80
€ 0,416 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,416 | € 20,80 |
250 - 950 | € 0,367 | € 18,36 |
1000 - 2450 | € 0,355 | € 17,77 |
2500 - 4950 | € 0,343 | € 17,17 |
5000+ | € 0,333 | € 16,64 |
Технически документи
Спецификации
Brand
BergquistDimensions
41.91 x 28.96mm
Thickness
0.178mm
Length
41.91mm
Width
28.96mm
Thermal Conductivity
0.9W/m·K
Material
Fibreglass
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+180°C
Hardness
Shore A 85
Material Trade Name
Sil-Pad 400
Operating Temperature Range
-60 → +180 °C
Страна на произход
United States
Детайли за продукта
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks