Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 19.05 x 12.7mm

Номер на артикул на RS: 169-2616Марка: Bergquist№ по каталога на производителя: QII-0.006-AC-54
brand-logo

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

2.5W/m·K

Material

Q-Pad II

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 93

Material Trade Name

Q-Pad II

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Q-Pad II insulators

Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 58,79

€ 1,176 Each (In a Pack of 50) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 19.05 x 12.7mm

€ 58,79

€ 1,176 Each (In a Pack of 50) (ex VAT)

Bergquist Self-Adhesive Thermal Interface Pad, 0.152mm Thick, 2.5W/m·K, Q-Pad II, 19.05 x 12.7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 1,176€ 58,79
250 - 1200€ 1,053€ 52,65
1250 - 2450€ 0,928€ 46,40
2500 - 4950€ 0,90€ 45,00
5000+€ 0,874€ 43,71
Може да се интересувате от

Технически документи

Спецификации

Dimensions

19.05 x 12.7mm

Thickness

0.152mm

Length

19.05mm

Width

12.7mm

Thermal Conductivity

2.5W/m·K

Material

Q-Pad II

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+180°C

Hardness

Shore A 93

Material Trade Name

Q-Pad II

Operating Temperature Range

-60 → +180 °C

Страна на произход

United States

Детайли за продукта

Q-Pad II insulators

Q-Pad Q2 insulators are made up of a 25 μm aluminium sheet, coated on both sides with a 65 μm thermo-conductive layer.
Thermal conductors.
They overcome problems associated with grease, including contamination of fusion welds and cleaning operations.
Available in dry or self-adhesive models.
They are intended for applications not requiring any electrical insulation.
They prevent deposits of dust often likely to cause short-circuits or heat accumulations.
Zero electrical insulation.
Directly replaces silicone grease.

Може да се интересувате от