Bergquist Thermal Interface Sheet, 0.125in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 100 x 100mm

Технически документи
Спецификации
Brand
BergquistDimensions
100 x 100mm
Thickness
0.125in
Length
100mm
Width
100mm
Thermal Conductivity
1W/m·K
Material
Gap Pad VO Ultra Soft
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 5
Material Trade Name
Gap Pad VO Ultra Soft
Operating Temperature Range
-60 → +200 °C
Страна на произход
United States
Детайли за продукта
GAP Pad® VO Ultra Soft
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
€ 48,65
€ 48,65 Всеки (ex VAT)
1
€ 48,65
€ 48,65 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 48,65 |
10 - 24 | € 44,53 |
25 - 49 | € 40,44 |
50 - 99 | € 37,23 |
100+ | € 36,15 |
Технически документи
Спецификации
Brand
BergquistDimensions
100 x 100mm
Thickness
0.125in
Length
100mm
Width
100mm
Thermal Conductivity
1W/m·K
Material
Gap Pad VO Ultra Soft
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 5
Material Trade Name
Gap Pad VO Ultra Soft
Operating Temperature Range
-60 → +200 °C
Страна на произход
United States
Детайли за продукта
GAP Pad® VO Ultra Soft
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications