Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm

Номер на артикул на RS: 367-3178Марка: Bergquist№ по каталога на производителя: GPVOUS-0.020-AC-00-200X100
brand-logo

Технически документи

Спецификации

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints

Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,25

€ 56,25 Всеки (ex VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm

€ 56,25

€ 56,25 Всеки (ex VAT)

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 1W/m·K, Gap Pad VO Ultra Soft, 200 x 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,25
5 - 9€ 50,24
10 - 24€ 44,33
25 - 49€ 43,04
50+€ 41,80
Може да се интересувате от

Технически документи

Спецификации

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

1W/m·K

Material

Gap Pad VO Ultra Soft

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 5

Material Trade Name

Gap Pad VO Ultra Soft

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

GAP Pad Vo®/GAP Pad Vo® Ultra Soft and GAP Pad 2000 thermal joints

Electrical insulators and thermal conductors.
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies.
The material has excellent elasticity.
The thicknesses available (0.5; 1; 2; 3 and 4 mm) mean that GAP Pads can be used when the texture of the surface varies.
The Ultra Soft range has the same characteristics but is softer and more malleable.
The GAP Pad 2000 range has better thermal conductivity with 2 W/mk.
The pressure-sensitive adhesive on one side ensures excellent surface grip.
GAP Pad products in 200 x 100 mm sizes
are available in standard or adhesive versions (AC).

Може да се интересувате от