Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bergquist Thermal Interface Sheet, 0.02in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm

Номер на артикул на RS: 283-3745Марка: Bergquist№ по каталога на производителя: GPVO-0.020-00-00-200X100
brand-logo

Технически документи

Спецификации

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,80

€ 30,80 Всеки (ex VAT)

Bergquist Thermal Interface Sheet, 0.02in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm

€ 30,80

€ 30,80 Всеки (ex VAT)

Bergquist Thermal Interface Sheet, 0.02in Thick, 0.8W/m·K, Gap Pad VO, 200 x 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

0.8W/m·K

Material

Gap Pad VO

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Material Trade Name

Gap Pad VO

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

GAP Pad® VO

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available (0.5, 1, 2 and 3 mm) mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Може да се интересувате от