Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 5W/m·K, Gap Pad 5000S35, 8 x 4in

Технически документи
Спецификации
Brand
BergquistDimensions
8 x 4in
Thickness
0.02in
Length
8in
Width
4in
Thermal Conductivity
5W/m·K
Material
Gap Pad 5000S35
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 35
Material Trade Name
Gap Pad 5000S35
Operating Temperature Range
-60 → +200 °C
Страна на произход
United States
Детайли за продукта
Gap Pad® 5000S35
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
€ 110,31
€ 110,31 Всеки (ex VAT)
1
€ 110,31
€ 110,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 110,31 |
10 - 24 | € 100,93 |
25 - 49 | € 91,56 |
50 - 99 | € 84,40 |
100+ | € 81,96 |
Технически документи
Спецификации
Brand
BergquistDimensions
8 x 4in
Thickness
0.02in
Length
8in
Width
4in
Thermal Conductivity
5W/m·K
Material
Gap Pad 5000S35
Self-Adhesive
Yes
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Hardness
Shore OO 35
Material Trade Name
Gap Pad 5000S35
Operating Temperature Range
-60 → +200 °C
Страна на произход
United States
Детайли за продукта
Gap Pad® 5000S35
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable