Bergquist Thermal Interface Sheet, 0.08in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm

Номер на артикул на RS: 491-4177Марка: Bergquist№ по каталога на производителя: GP3000S30-0.080-00-100X100
brand-logo

Технически документи

Спецификации

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 63,05

€ 63,05 Всеки (ex VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm

€ 63,05

€ 63,05 Всеки (ex VAT)

Bergquist Thermal Interface Sheet, 0.08in Thick, 3W/m·K, Gap Pad 3000S30, 100 x 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 63,05
50 - 99€ 56,10
100 - 249€ 50,62
250 - 499€ 48,29
500+€ 46,85
Може да се интересувате от

Технически документи

Спецификации

Dimensions

100 x 100mm

Thickness

0.08in

Length

100mm

Width

100mm

Thermal Conductivity

3W/m·K

Material

Gap Pad 3000S30

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 30

Material Trade Name

Gap Pad 3000S30

Operating Temperature Range

-60 → +200 °C

Страна на произход

United States

Детайли за продукта

Gap Pad® 3000S30

Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications

Може да се интересувате от