Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

Номер на артикул на RS: 122-1410Марка: Belkin№ по каталога на производителя: F1DS102Lea
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Belkin

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

327 x 140 x 49mm

Depth

140mm

Height

49mm

Width

327mm

Страна на произход

China

Детайли за продукта

SOHO KVM Switch, VGA & USB - 2 Port

Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with up to two USB computers. You can also connect one set of speakers and use them for all your computers.
The SOHO KVM Switch helps to increase your efficiency and productivity

Switches easily between MACs and PCs
Front panel buttons with NEW LED indicator lights allow you access audio and video content from multiple computers simultaneously
Requires no software for installation
Now includes a built-in USB 2.0 hub for connecting your peripherals
Included cables are color coded to match the front buttons and back panel for trouble free installation
Now supports hot-key functionality for optional switching
Cable length 1.8 m

Информацията за складовите наличности временно не е налична.

P.O.A.

Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

P.O.A.

Belkin 2 Port USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belkin

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

327 x 140 x 49mm

Depth

140mm

Height

49mm

Width

327mm

Страна на произход

China

Детайли за продукта

SOHO KVM Switch, VGA & USB - 2 Port

Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with up to two USB computers. You can also connect one set of speakers and use them for all your computers.
The SOHO KVM Switch helps to increase your efficiency and productivity

Switches easily between MACs and PCs
Front panel buttons with NEW LED indicator lights allow you access audio and video content from multiple computers simultaneously
Requires no software for installation
Now includes a built-in USB 2.0 hub for connecting your peripherals
Included cables are color coded to match the front buttons and back panel for trouble free installation
Now supports hot-key functionality for optional switching
Cable length 1.8 m