Belkin 4 Port USB DVI KVM Switch, 2560 x 1600 Maximum Resolution

Номер на артикул на RS: 122-1403Марка: Belkin№ по каталога на производителя: F1DN104Dea
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Belkin

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

279 x 150 x 45mm

Depth

150mm

Height

45mm

Width

279mm

Страна на произход

China

Детайли за продукта

OmniView Secure

Designed specifically for secure military and government installations, the OmniView Secure KVM Switch lets you control multiple USB computers from a single USB console.

Ensures the integrity of your data by safely switching among classified and unclassified computers
Features a dedicated processor per computer port to keep each computer separate and secure at all times
Features no hot keys or OSD to prevent data being stored on KVM
Non-programmable firmware prevents tampering with KVM logic
Listed by the National Information Assurance Partnership (NIAP)
Validated in accordance with the provisions of the NIAP Common Criteria Evaluation & Validation Scheme to EAL 4
Supports video resolutions of up to 1920x1440 @ 75Hz
Rugged metal enclosure allows for desktop or 1U rackmount installation
Dedicated port selectors
LED indication for which computer is being accessed

Supplied with

OmniView Secure KVM Switch
5V DC, 2.6A Power Adapter
User Manual
Quick Installation Guide

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Belkin 4 Port USB DVI KVM Switch, 2560 x 1600 Maximum Resolution

P.O.A.

Belkin 4 Port USB DVI KVM Switch, 2560 x 1600 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belkin

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

1

Maximum Resolution

2560 x 1600

Keyboard/Mouse Connection Type

USB

Dimensions

279 x 150 x 45mm

Depth

150mm

Height

45mm

Width

279mm

Страна на произход

China

Детайли за продукта

OmniView Secure

Designed specifically for secure military and government installations, the OmniView Secure KVM Switch lets you control multiple USB computers from a single USB console.

Ensures the integrity of your data by safely switching among classified and unclassified computers
Features a dedicated processor per computer port to keep each computer separate and secure at all times
Features no hot keys or OSD to prevent data being stored on KVM
Non-programmable firmware prevents tampering with KVM logic
Listed by the National Information Assurance Partnership (NIAP)
Validated in accordance with the provisions of the NIAP Common Criteria Evaluation & Validation Scheme to EAL 4
Supports video resolutions of up to 1920x1440 @ 75Hz
Rugged metal enclosure allows for desktop or 1U rackmount installation
Dedicated port selectors
LED indication for which computer is being accessed

Supplied with

OmniView Secure KVM Switch
5V DC, 2.6A Power Adapter
User Manual
Quick Installation Guide

Може да се интересувате от