Belkin 2 Port over CATx Extender, up to 150m Extension Distance

Номер на артикул на RS: 561-104Марка: Belkin№ по каталога на производителя: F1D086UEA
brand-logo
Преглед на всички в USB удължители

Технически документи

Спецификации

Brand

Belkin

Number of Usb Ports

2

Extension Distance

150m

Transmission Method

CATx

Local Device Dimensions

132 x 55 x 30mm

Local Device Depth

55mm

Local Device Height

30mm

Local Device Width

132mm

Remote Device Dimensions

198 x 70 x 30mm

Remote Device Depth

70mm

Remote Device Height

30mm

Remote Device Width

198mm

Страна на произход

China

Детайли за продукта

USB Cat5 KVM Extender

The CAT5 Extender allows you to control your USB computer or KVM switch from up to 153m (500 ft) away. Ideal for isolated server rooms, large server farms, secure systems, or test benches where the computer or KVM switch may be inaccessible to the user.

Extend your keyboard, mouse and monitor using standard Cat5 cable
Preserves VGA signals of resolution up to 1280x1024@75Hz with superb clarity
Local and remote console ports provide dual simultaneous access
No software required
LED indicators on the transmitter and receiver units provide quick status monitoring

KVM Extenders

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Belkin 2 Port over CATx Extender, up to 150m Extension Distance

P.O.A.

Belkin 2 Port over CATx Extender, up to 150m Extension Distance
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belkin

Number of Usb Ports

2

Extension Distance

150m

Transmission Method

CATx

Local Device Dimensions

132 x 55 x 30mm

Local Device Depth

55mm

Local Device Height

30mm

Local Device Width

132mm

Remote Device Dimensions

198 x 70 x 30mm

Remote Device Depth

70mm

Remote Device Height

30mm

Remote Device Width

198mm

Страна на произход

China

Детайли за продукта

USB Cat5 KVM Extender

The CAT5 Extender allows you to control your USB computer or KVM switch from up to 153m (500 ft) away. Ideal for isolated server rooms, large server farms, secure systems, or test benches where the computer or KVM switch may be inaccessible to the user.

Extend your keyboard, mouse and monitor using standard Cat5 cable
Preserves VGA signals of resolution up to 1280x1024@75Hz with superb clarity
Local and remote console ports provide dual simultaneous access
No software required
LED indicators on the transmitter and receiver units provide quick status monitoring

KVM Extenders

Може да се интересувате от