Belimo Modulating Damper Actuator, 10Nm, 24 V ac/dc

Номер на артикул на RS: 834-7701Марка: Belimo№ по каталога на производителя: NM24A-SR-TP
brand-logo

Технически документи

Спецификации

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 20 mm, 8 → 26.7 mm

Switch Included

Yes

Power Consumption

2W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Noise Level

35dB

Maximum Damper Spindle Size

20 mm, 26.7 mm

Minimum Damper Spindle Size

8mm

Страна на произход

Switzerland

Детайли за продукта

Belimo Damper Actuators

Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls.

Minimum life of 60000 operations
Stall torque technology requires no end switches
Adjustable U-clamp accepts round or square shafts
Visible position indicator
Pushbutton manual override
Direction change switch
IP54 rated
150s motor run time
1m pre-wired cable
Stock nos. 504-1236 & 504-1242 feature an integrated 1xSPDT 3 (0.5)A 250Vac auxiliary switch
Optional auxiliary switch (stock no. 504-1545) suitable for use with LM, NM, SM and GM damper actuators, features 2xSPDT switches rated at 3 (0.5)A 250Vac and supplied with 1m of cable

Информацията за складовите наличности временно не е налична.

€ 285,93

€ 285,93 Всеки (ex VAT)

Belimo Modulating Damper Actuator, 10Nm, 24 V ac/dc

€ 285,93

€ 285,93 Всеки (ex VAT)

Belimo Modulating Damper Actuator, 10Nm, 24 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Belimo

Maximum Damper Area

2m²

Damper Spindle Compatibility

8 → 20 mm, 8 → 26.7 mm

Switch Included

Yes

Power Consumption

2W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Noise Level

35dB

Maximum Damper Spindle Size

20 mm, 26.7 mm

Minimum Damper Spindle Size

8mm

Страна на произход

Switzerland

Детайли за продукта

Belimo Damper Actuators

Maintenance-free, low power consumption, rotary damper/louvre actuators, compatible with all leading makes of HVAC controls.

Minimum life of 60000 operations
Stall torque technology requires no end switches
Adjustable U-clamp accepts round or square shafts
Visible position indicator
Pushbutton manual override
Direction change switch
IP54 rated
150s motor run time
1m pre-wired cable
Stock nos. 504-1236 & 504-1242 feature an integrated 1xSPDT 3 (0.5)A 250Vac auxiliary switch
Optional auxiliary switch (stock no. 504-1545) suitable for use with LM, NM, SM and GM damper actuators, features 2xSPDT switches rated at 3 (0.5)A 250Vac and supplied with 1m of cable