Belden Belden YY Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

Номер на артикул на RS: 483-4560Марка: Belden№ по каталога на производителя: YYNC03.0050
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

Belden YY

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

6.55mm

Length

50m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Filler Material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Earth Cable

Yes

Страна на произход

China

Детайли за продукта

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

Може да се интересувате от
Grey 3 core YY control cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Belden Belden YY Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath

P.O.A.

Belden Belden YY Control Cable, 3 Cores, 1 mm², YY, Unscreened, 50m, Grey PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Grey 3 core YY control cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Series

Belden YY

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

6.55mm

Length

50m

Minimum Bend Radius

10 x Diameter

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Conductor Resistance

19.5 Ω/km

Filler Material

PVC

Minimum Operating Temperature

-30°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Earth Cable

Yes

Страна на произход

China

Детайли за продукта

Control Cable YY Type

YY control cable are flexible, insulated and sheathed in accordance with VDE0250

Features and Benefits

• Stranded bare copper conductor
• PVC jacket

Може да се интересувате от
Grey 3 core YY control cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)