Технически документи
Спецификации
Brand
BeldenSeries
Belden YY
Number of Cores
18
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
13.6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
6 A
Minimum Operating Temperature
-5°C
Filler Material
PVC
Oil Resistant
No
Страна на произход
China
Детайли за продукта
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
Belden YY
Number of Cores
18
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Unscreened
Length
50m
Sheath Colour
Grey
Outer Diameter
13.6mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
10 x Diameter
Conductor Material
Copper
Voltage Rating
300/500 V
Earth Cable
Yes
Maximum Operating Temperature
+70°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
6 A
Minimum Operating Temperature
-5°C
Filler Material
PVC
Oil Resistant
No
Страна на произход
China
Детайли за продукта
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket