Технически документи
Спецификации
Brand
BeldenSeries
Belden YY
Number of Cores
3
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.15mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+70°C
Insulation material
PVC
Core Strands
24/0.2 mm
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Filler Material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
No
Страна на произход
China
Детайли за продукта
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BeldenSeries
Belden YY
Number of Cores
3
Cross Sectional Area
0.75 mm²
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Minimum Bend Radius
10 x Diameter
Outer Diameter
6.15mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+70°C
Insulation material
PVC
Core Strands
24/0.2 mm
Earth Cable
Yes
Conductor Resistance
26 Ω/km
Filler Material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
No
Страна на произход
China
Детайли за продукта
Control Cable YY Type
YY control cable are flexible, insulated and sheathed in accordance with VDE0250
Features and Benefits
Stranded bare copper conductor
PVC jacket