Belden Belden SY Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

Номер на артикул на RS: 514-4026Марка: Belden№ по каталога на производителя: SYSC04.0150
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

Belden SY

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screen Type

Galvanised Steel Braid

Screened/Unscreened

Screened

Outer Diameter

10.8mm

Minimum Bend Radius

10 x Diameter

Length

50m

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Страна на произход

China

Детайли за продукта

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY

Може да се интересувате от
4core SY armoured mains cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Belden Belden SY Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG

P.O.A.

Belden Belden SY Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath, 17 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
4core SY armoured mains cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Series

Belden SY

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Bare Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screen Type

Galvanised Steel Braid

Screened/Unscreened

Screened

Outer Diameter

10.8mm

Minimum Bend Radius

10 x Diameter

Length

50m

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Minimum Operating Temperature

-5°C

Oil Resistant

No

Insulation material

PVC

Core Strands

32/0.2 mm

Earth Cable

Yes

Conductor Resistance

19.5 Ω/km

Страна на произход

China

Детайли за продукта

Flexible Armoured SY Type Mains Cable

Flexible mains cable, commonly known as an ’SY’ type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.

Features and Benefits
·Flexible
·Good resistance to chemicals

Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.

Manufactured to VDE 2050 standard

Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered

Type SY

Може да се интересувате от
4core SY armoured mains cable,1sq.mm 50m
P.O.A.1 Reel of 50 Metres (ex VAT)