Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω

Номер на артикул на RS: 521-7966Марка: Belden№ по каталога на производителя: MRG1791.00100
brand-logo
Преглед на всички в Коаксиален кабел

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.8mm

CPR Certification

Fca

Characteristic Impedance

75 Ω

Attenuation

27 @100MHz dB

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Minimum Operating Temperature

-25°C

Series

MRG1791

Maximum Operating Temperature

+70°C

Shielding

Tinned Copper Braid

Standards Met

Euroclass Fca

Core Strands

7/0.1

Capacitance

67pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

30 AWG

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Страна на произход

Netherlands

Може да се интересувате от
RG179PE black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)

€ 214,67

€ 214,67 1 Reel of 100 Metres (ex VAT)

Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω

€ 214,67

€ 214,67 1 Reel of 100 Metres (ex VAT)

Belden MRG1791 Series, 100m, RG179 Coaxial, Unterminated75 Ω

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RG179PE black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.8mm

CPR Certification

Fca

Characteristic Impedance

75 Ω

Attenuation

27 @100MHz dB

Length

100m

Sheath Colour

Black

Conductor Strand Type

Stranded

Minimum Operating Temperature

-25°C

Series

MRG1791

Maximum Operating Temperature

+70°C

Shielding

Tinned Copper Braid

Standards Met

Euroclass Fca

Core Strands

7/0.1

Capacitance

67pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

30 AWG

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

66%

Страна на произход

Netherlands

Може да се интересувате от
RG179PE black sheath coaxial cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 100m, RG179PE Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)