Технически документи
Спецификации
Brand
BeldenLength
2m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE002MB
Shielding
Tinned Copper Braid
Standards Met
UL AWM 20276, VW-1
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Страна на произход
China
€ 29,77
€ 29,77 Всеки (ex VAT)
1
€ 29,77
€ 29,77 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BeldenLength
2m
Connector 1
HDMI
Connector 2
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Series
HDE002MB
Shielding
Tinned Copper Braid
Standards Met
UL AWM 20276, VW-1
Current Rating
1.6 A
Voltage Rating
30 V
Outer Sheath Material
PVC
Страна на произход
China