Belden Belden CY CY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

Номер на артикул на RS: 363-367Марка: Belden№ по каталога на производителя: CYSB03.0050
brand-logo

Технически документи

Спецификации

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

18 AWG

Outer Diameter

7.06mm

Sheath Material

Polyvinyl Chloride PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Screen Type

Tinned Copper Braid

Страна на произход

China

Детайли за продукта

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Belden Belden CY CY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

P.O.A.

Belden Belden CY CY Control Cable, 3 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Belden

Series

Belden CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

18 AWG

Outer Diameter

7.06mm

Sheath Material

Polyvinyl Chloride PVC

Current Rating

6 A

Minimum Operating Temperature

-5°C

Core Strands

24/0.2 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

300/500 V

Earth Cable

Yes

Maximum Operating Temperature

+70°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

Screen Type

Tinned Copper Braid

Страна на произход

China

Детайли за продукта

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

Може да се интересувате от